STMicroelectronics MC34063EBD-TR

DC-DC Switching Buck-Boost Regulator, Inverting, Adjustable, 3 to 40V in, 1.25-38V/1.5A Out, SOIC-8
$ 0.336
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics MC34063EBD-TR.

SHENGYU ELECTRONICS

Datasheet23 pages13 years ago

Upverter

TME

iiiC

Nu Horizons

Inventory History

3 month trend:
-1.90%

CAD Models

Download STMicroelectronics MC34063EBD-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.336
$ 0.341
$ 0.341
Stock
4,045,988
16,370,183
16,370,183
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
1.5 A
1.5 A
1.5 A
Switching Frequency
100 kHz
100 kHz
100 kHz
Min Input Voltage
3 V
3 V
3 V
Max Input Voltage
40 V
40 V
40 V
Min Output Voltage
1.25 V
1.25 V
1.25 V
Max Output Voltage
38 V
40 V
40 V
Efficiency
89 %
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Switching Controller, Current-mode, 0.5A, 71.5kHz Switching Freq-Max, CMOS, PDSO8

Descriptions

Descriptions of STMicroelectronics MC34063EBD-TR provided by its distributors.

DC-DC Switching Buck-Boost Regulator, Inverting, Adjustable, 3 to 40V in, 1.25-38V/1.5A Out, SOIC-8
MC34063EB Series 40 V 1.5 A DC / DC Converter Control Circuit SMT - SOIC-8
Switching Regulator, Voltage-mode, 1.5A, 100kHz Switching Freq-Max, BIPolar, PDSO8
MC3406 Tape & Reel (TR) ACTIVE (Last Updated: 7months ago) Active DC to DC switching regulator 5V 4mm 1.5A Switch 100kHz
DC/DC CONV, BUCK/BOOST, 100KHZ, SOIC-8; Topology: Buck, Boost, Inverting; Input Voltage Min: 3V; Input Voltage Max: 40V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: SOIC; No. of Pins: 8Pins; Output Current: 1.5A; Outpu

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC34063EBD-TR#
  • MC34063EBD-TR.