STMicroelectronics MC1488D

Line Driver, 4 Func, 4 Driver, BIPolar, PDSO14
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for MC1488D. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics MC1488D.

IHS

Datasheet9 pages26 years ago

Alternate Parts

Price @ 1000
$ 0.37
$ 0.37
Stock
0
399,016
399,016
Authorized Distributors
0
3
3
Case/Package
SOP
SOP
SOP
Number of Pins
-
14
14
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
1
1
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
8.1 V
8.91 V
8.91 V
Max Supply Voltage
9.9 V
9.09 V
9.09 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics MC1488D provided by its distributors.

Line Driver, 4 Func, 4 Driver, BIPolar, PDSO14

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics