Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics M95M01-RMN6TP

IC EEPROM 1MBIT 5MHZ 8SO / EEPROM Serial-SPI 1M-bit 128K x 8 2.5V/3.3V/5V 8-Pin SO N T/R
$ 1.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M95M01-RMN6TP.

IHS

Datasheet46 pages3 years ago

Factory Futures

LKR

STMicroelectronics

TME

Inventory History

3 month trend:
-26.46%

CAD Models

Download STMicroelectronics M95M01-RMN6TP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.59
$ 1.36
Stock
1,091,524
356,935
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
8
8
Density
1 Mb
1 Mb
Access Time
-
25 ns
Frequency
-
-
Interface
SPI
SPI
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2007-05-15
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

STMicroelectronicsM95M01-DFMN6TP
EEPROM, Serial SPI, 1 Mbit, 128K x 8bit, 16 MHz, 8 Pins, NSOIC
CAT24M01 Series 1024 kb (128k x 8) 1.7 - 5.5 V I2C CMOS Serial EEPROM - SOIC-8
STMicroelectronicsM24M01-RMN6P
M24M01 Series 1 Mb (128 K x 8) 1.8 V SMT Serial I²C Bus EEPROM - SOIC-8
STMicroelectronicsM24M01-RMN6TP
M24M01 Series 1 Mb (128 K x 8) 1.8 V SMT Serial I²C Bus EEPROM - SOIC-8
EEPROM Serial-2Wire 1M-bit 128K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N T/R
EEPROM Serial-2Wire 1M-bit 128K x 8 3.3V/5V 8-Pin SOIC EIAJ T/R / IC EEPROM 1MBIT 1MHZ 8SOIC

Descriptions

Descriptions of STMicroelectronics M95M01-RMN6TP provided by its distributors.

IC EEPROM 1MBIT 5MHZ 8SO / EEPROM Serial-SPI 1M-bit 128K x 8 2.5V/3.3V/5V 8-Pin SO N T/R
STMicroelectronics EEPROM Memory, 1Mbit, Serial-SPI, SOIC, 8-Pin, SMD
M95M01 Series 1 Mb (128 K x 8) 5 MHz Surface Mount Serial SPI Bus EEPROM -SOIC-8
EEPROM, Serial SPI, 1 Mbit, 128K x 8bit, 16 MHz, 8 Pins, SOIC N
1-MEGA BIT SERIAL SPI BUS EEPROM EEPROM, 128KX8, Serial, CMOS, PDSO8
Standard Serial EEPROM SPI 4M Cycles, 1.8V, SO8, Tape and Reel
STMicroelectronics SCT
Surface Mount M95M01 Tape & Reel (TR) EEPROM ic memory 16MHz 25ns 4mm 5mA
EEPROM Operating temperature: -40...85 °C Power supply: 1.8...5.5 V Bus type: SPI Organisation: 128 k x 8 Bit Package: SO-8 Memory size: 1 Mbit
EEPROM, 1MBIT, SPI, 16MHZ, SOIC-8; Memory Size: 1Mbit; EEPROM Memory Configuration: 128K x 8bit; Memory Interface Type: Serial SPI; Clock Frequency: 16MHz; Memory Case Style: SOIC; No. of Pins: 8Pins; Supply Voltage Min: 1.8V; Supply Voltage Max: 5.5V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: 1Mbit SPI Serial EEPROM; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); IC Interface Type: Serial SPI

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M95M01RMN6TP