Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics M95M01-RMN6P

M95M01-RMN6P Serial EEPROM Memory, 1MBIT, 80NS, 1.8 - 5.5 V 8-PIN SOIC
$ 1.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M95M01-RMN6P.

IHS

Datasheet46 pages3 years ago

STMicroelectronics

TME

HQonline

Future Electronics

Inventory History

3 month trend:
-47.15%

CAD Models

Download STMicroelectronics M95M01-RMN6P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.36
$ 1.59
Stock
356,935
1,091,524
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
8
8
Density
1 Mb
1 Mb
Access Time
25 ns
-
Frequency
-
-
Interface
SPI
SPI
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2007-05-15
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

STMicroelectronicsM95M01-DFMN6TP
EEPROM, Serial SPI, 1 Mbit, 128K x 8bit, 16 MHz, 8 Pins, NSOIC
CAT24M01 Series 1024 kb (128k x 8) 1.7 - 5.5 V I2C CMOS Serial EEPROM - SOIC-8
STMicroelectronicsM24M01-RMN6P
M24M01 Series 1 Mb (128 K x 8) 1.8 V SMT Serial I²C Bus EEPROM - SOIC-8
1 Mb I2C CMOS Serial EEPROM 256−Byte Page Write Buffer | IC EEPROM 1M I2C 1MHZ 8SOIC
STMicroelectronicsM95M01-DWMN3TP/K
EEPROM Serial-SPI 1M-bit 128K x 8 3.3V/5V Automotive AEC-Q100 8-Pin SO N T/R
EEPROM Serial-2Wire 1M-bit 128K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N Tube

Descriptions

Descriptions of STMicroelectronics M95M01-RMN6P provided by its distributors.

M95M01-RMN6P SERIAL EEPROM MEMORY, 1MBIT, 80NS, 1.8 - 5.5 V 8-PIN SOIC
M95M01 Series 1 Mb (128 K x 8) 5 MHz Surface Mount Serial SPI Bus EEPROM -SOIC-8
EEPROM, Serial SPI, 1 Mbit, 128K x 8bit, 16 MHz, 8 Pins, SOIC N
EEPROM Serial-SPI 1M-bit 128K x 8 2.5V/3.3V/5V 8-Pin SO N Tube
1-MEGA BIT SERIAL SPI BUS EEPROM EEPROM, 128KX8, Serial, CMOS, PDSO8
STMicroelectronics SerialEEPROM, 1Mbit, SPIinterface, SOICencapsulation, 8Pin, surface mount
EEPROM, 1MBIT, -40 TO 85DEG C; Memory Size: 1Mbit; EEPROM Memory Configuration: 128K x 8bit; Memory Interface Type: Serial SPI; Clock Frequency: 16MHz; Memory Case Style: SOIC; No. of Pins: 8Pins; Supply Voltage Min: 1.8V; Supp

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M95M01-RMN6P.
  • M95M01RMN6P