Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics M95M01-DFMN6TP

EEPROM, Serial SPI, 1 Mbit, 128K x 8bit, 16 MHz, 8 Pins, NSOIC
$ 1.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M95M01-DFMN6TP.

IHS

Datasheet46 pages3 years ago

STMicroelectronics

Newark

HQonline

Inventory History

3 month trend:
-29.36%

CAD Models

Download STMicroelectronics M95M01-DFMN6TP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

STMicroelectronicsM95M01-RMN6P
M95M01-RMN6P SERIAL EEPROM MEMORY, 1MBIT, 80NS, 1.8 - 5.5 V 8-PIN SOIC
STMicroelectronicsM95M01-RMN6TP
IC EEPROM 1MBIT 5MHZ 8SO / EEPROM Serial-SPI 1M-bit 128K x 8 2.5V/3.3V/5V 8-Pin SO N T/R
STMicroelectronicsM24M01-DFMN6TP
M24M01 Series 1 Mb (128 K x 8) 1.7 - 5.5 V SMT Serial I2C bus EEPROM - SOIC-8
EEPROM Serial-2Wire 1M-bit 128K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N Tube
EEPROM Serial-2Wire 1M-bit 128K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP T/R
EEPROM Serial-2Wire 1M-bit 128K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N T/R

Descriptions

Descriptions of STMicroelectronics M95M01-DFMN6TP provided by its distributors.

EEPROM, Serial SPI, 1 Mbit, 128K x 8bit, 16 MHz, 8 Pins, NSOIC
EEPROM Serial-SPI 1M-bit 128K x 8 1.8V/2.5V/3.3V/5V 8-Pin SO N T/R
M95M01 Series 1 Mb (128 K x 8) 16 MHz SMT Serial SPI Bus EEPROM -SOIC-8
IC EEPROM 1MBIT SPI 16MHZ 8SOIC / EEPROM Memory IC 1Mbit SPI 16 MHz 8-SOIC
Standard Serial EEPROM SPI 4M Cycles, 1.7V, SO8, Tape and Reel
STMicroelectronics SCT
STMicroelectronics EEPROMchip, 1Mbit, Serial - I2Cinterface, SOICencapsulation, 8Pin, surface mount
EEPROM, 1MBIT, SPI, 16MHZ, SOIC-8; Memory Size: 1Mbit; EEPROM Memory Configuration: 128K x 8bit; Memory Interface Type: Serial SPI; Clock Frequency: 16MHz; Memory Case Style: SOIC; No. of Pins: 8Pins; Supply Voltage Min: 1.7V;

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M95M01DFMN6TP