STMicroelectronics M95640-WDW6TG

EEPROM Serial-SPI 8K-bit 1K x 8 5V 8-Pin SO N T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M95640-WDW6TG.

IHS

Datasheet47 pages2 years ago

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 0.419
Stock
71,978
974,005
Authorized Distributors
1
6
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Density
-
64 kb
Access Time
40 ns
-
Frequency
10 MHz
10 MHz
Interface
Serial
Serial
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of STMicroelectronics M95640-WDW6TG provided by its distributors.

EEPROM Serial-SPI 8K-bit 1K x 8 5V 8-Pin SO N T/R
EEPROM, 8KX8, Serial, CMOS, PDSO8
8K X 8 SPI BUS SERIAL EEPROM PDSO8
IC EEPROM 64K SPI 20MHZ 8TSSOP

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M95640WDW6TG