STMicroelectronics M95640-RMN6P

64K Bit Serial Spi Bus EEPROM With High Speed Clock EEPROM, 8KX8, Serial, Cmos, PDSO8
$ 0.369
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M95640-RMN6P.

IHS

Datasheet47 pages3 years ago

TME

Arrow Electronics

Inventory History

3 month trend:
+0.57%

CAD Models

Download STMicroelectronics M95640-RMN6P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.369
$ 0.459
Stock
179,947
405,030
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
8
8
Density
64 kb
64 kb
Access Time
80 ns
80 ns
Frequency
2 MHz
2 MHz
Interface
SPI
SPI
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

EEPROM Serial-3Wire 64K-bit 8K x 8 2.5V/3.3V/5V Automotive 8-Pin SOIC N Tube
Microchip EEPROM Chip, 64Kbit, Serial - SPI Interface, SOIC-8, 8-Pin, Surface Mount
Microchip25AA640A-E/SN
SPI Serial EEPROM Family, 8-bit, 10 MHz, 1.8 to 5.5V, -40°Cto 125°C, SOIC-8, RoHS
EEPROM Serial-2Wire 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V Automotive 8-Pin SOIC N T/R
EEPROM Serial-I2C 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N Tube
EEPROM Serial-2Wire 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP-J T/R

Descriptions

Descriptions of STMicroelectronics M95640-RMN6P provided by its distributors.

64K BIT SERIAL SPI BUS EEPROM WITH HIGH SPEED CLOCK EEPROM, 8KX8, Serial, CMOS, PDSO8
EEPROM 64Kb (8Kx8) 1.8V~5.5V 20MHz 200ns SPI SOIC-8 SMD 1.65mm H
EEPROM SERL-SPI 64KBIT 8KX8 2.5V/3.3V/5V 8SOIC N

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M95640-RMN6/P
  • M95640RMN6P