STMicroelectronics M95320-WDW6TG

IC EEPROM 32K SPI 20MHZ 8TSSOP / 32Kbit and 64Kbit Serial SPI Bus EEPROMs With High Speed Clock
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M95320-WDW6TG.

IHS

Datasheet48 pages10 years ago

SHENGYU ELECTRONICS

Arrow Electronics

Mouser

Alternate Parts

Price @ 1000
$ 0.386
Stock
73,120
982,544
Authorized Distributors
0
6
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Density
32 kb
32 kb
Access Time
10 ms
40 ns
Frequency
10 MHz
10 MHz
Interface
Serial
Serial
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of STMicroelectronics M95320-WDW6TG provided by its distributors.

IC EEPROM 32K SPI 20MHZ 8TSSOP / 32Kbit and 64Kbit Serial SPI Bus EEPROMs With High Speed Clock
EEPROM, 4KX8, Serial, CMOS, PDSO8
EAR99 Surface Mount M95320 Tape & Reel (TR) ic memory 20MHz 10ms 3mm 5mA
4K X 8 SPI BUS SERIAL EEPROM PDSO8
IC EEPROM 32K SPI 20MHZ 8TSSOP
E-EPROM 32K (95320) TSSOP 8 BODY

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M95320WDW6TG