STMicroelectronics M95160-DFDW6TP

EEPROM Serial-SPI 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP T/R
$ 0.383
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M95160-DFDW6TP.

HQonline

Datasheet48 pages11 years ago

STMicroelectronics

TME

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+31.04%

CAD Models

Download STMicroelectronics M95160-DFDW6TP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2013-09-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

EEPROM Serial-SPI 16K-bit 2K x 8 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin TSSOP Tube
SPI Serial EEPROM Family, 20 MHz, 1.8 to 5.5V, -40°Cto 125°C, TSSOP-8, RoHS
CAT25160 Series 16 Kbit (2K x 8) 5.5 V SPI Serial CMOS EEPROM - TSSOP-8
Microchip93AA86C-I/ST
Microwire Serial EEPROM Family, 1.8 to 5.5V, 3 MHz, -40°Cto 125°C, TSSOP-8, RoHS

Descriptions

Descriptions of STMicroelectronics M95160-DFDW6TP provided by its distributors.

EEPROM Serial-SPI 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP T/R
M95160-DFDW6TP SERIAL EEPROM MEMORY, 16KBIT, 5MS, 1.7 - 5.5 V 8-PIN TSSOP
Standard Serial EEPROM SPI 4M Cycles, 1.7V, TSSOP-8L, Tape and Reel
STMicroelectronics SCT
EEPROM, 16KBIT, -40 TO 85DEG C; Memory Size: 16Kbit; EEPROM Memory Configuration: 2K x 8bit; Memory Interface Type: Serial SPI; Clock Frequency: 5MHz; Memory Case Style: TSSOP; No. of Pins: 8Pins; Supply Voltage Min: 1.7V; Supply Voltage Max: 5.5V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: 16Kbit SPI Serial EEPROM; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M95160DFDW6TP