
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 497-14446-1-ND | 2,350 | 1 | Cut Tape | ||||||||
| Avnet | M95128-DRDW3TP/K | 0 | 4K | 10h | ||||||||
| Arrow Electronics | M95128-DRDW3TP/K | 0 | 4K | |||||||||
| Farnell | M95128-DRDW3TP/K | 0 | 1 | Cut Tape | 7h | |||||||
| Mouser | 511-M95128-DRDW3TP/K | 690 | 1 | Tape & Reel |
Download STMicroelectronics M95128-DRDW3TP/K symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of STMicroelectronics M95128-DRDW3TP/K provided by its distributors.
STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names: