
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 497-M95080-DRDW3TP/KCT-ND | 19,008 | 1 | Cut Tape | ||||||||
| Avnet | M95080-DRDW3TP/K | 0 | 4K | 22h | ||||||||
| Arrow Electronics | M95080-DRDW3TP/K | 0 | 4K | |||||||||
| Mouser | 511-M95080-DRDW3TP/K | 1,924 | 1 | Tape & Reel | ||||||||
| Microchip USA | M95080-DRDW3TP/K | 2,305 | 3K | 3d |
Download STMicroelectronics M95080-DRDW3TP/K symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | Download |
Descriptions of STMicroelectronics M95080-DRDW3TP/K provided by its distributors.
STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names: