STMicroelectronics M95040-WMN6T

4Kbit, 2Kbit and 1Kbit Serial SPI Bus EEPROM With High Speed Clock | IC EEPROM 4K SPI 20MHZ 8SO
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M95040-WMN6T.

IHS

Datasheet42 pages16 years ago

Mouser

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 0.295
$ 0.295
Stock
313,219
3,535,972
3,535,972
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Density
4 kb
4 kb
4 kb
Access Time
35 ns
40 ns
40 ns
Frequency
10 MHz
20 MHz
20 MHz
Interface
Serial
Serial
Serial
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics M95040-WMN6T provided by its distributors.

4Kbit, 2Kbit and 1Kbit Serial SPI Bus EEPROM With High Speed Clock | IC EEPROM 4K SPI 20MHZ 8SO
EEPROM Serial-SPI 4K-bit 512 x 8 3.3V/5V 8-Pin SO N T/R
4K(512*8) SPI bus EEPROM w/hi-spd Clk 2.5~5.5V -40~+85℃ SO8
EEPROM, 512X8, Serial, CMOS, PDSO8
EAR99 Surface Mount M95040 Tape & Reel (TR) ic memory 20MHz 35ns 3.9mm 2mA
IC EEPROM 4KBIT SPI 20MHZ 8SOIC

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M95040WMN6T