STMicroelectronics M95010-RMN6P

1 Kbit Serial Spi Bus EEPROM With High-speed Clock EEPROM, 128X8, Serial, Cmos, PDSO8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M95010-RMN6P.

IHS

Datasheet46 pages4 years ago

SHENGYU ELECTRONICS

CAD Models

Download STMicroelectronics M95010-RMN6P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.255
Stock
89,456
1,391,367
Authorized Distributors
0
6
Case/Package
SOP
SOP
Number of Pins
8
8
Density
1 kb
1 kb
Access Time
60 ns
60 ns
Frequency
5 MHz
5 MHz
Interface
Serial
Serial
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics M95010-RMN6P provided by its distributors.

1 KBIT SERIAL SPI BUS EEPROM WITH HIGH-SPEED CLOCK EEPROM, 128X8, Serial, CMOS, PDSO8
EEPROM Serial-SPI 1K-Bit 128 x 8 2.5V/3.3V/5V 8-Pin SO N
EAR99 Surface Mount M95010 Tube ic memory 20MHz 60ns 3.9mm 5mA
IC EEPROM 1KBIT SPI 20MHZ 8SOIC

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M95010RMN6P