STMicroelectronics M93C76-WMN6T

EEPROM Serial-Microwire 8K-bit 1K x 8/512 x 16 3.3V/5V 8-Pin SO N T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M93C76-WMN6T.

IHS

Datasheet38 pages18 years ago

SHENGYU ELECTRONICS

Mouser

Alternate Parts

Price @ 1000
$ 0.301
Stock
47,093
2,395,560
Authorized Distributors
0
6
Case/Package
SOP
SOP
Number of Pins
8
8
Density
8 kb
8 kb
Access Time
-
-
Frequency
2 MHz
2 MHz
Interface
Serial
Serial
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Descriptions

Descriptions of STMicroelectronics M93C76-WMN6T provided by its distributors.

EEPROM Serial-Microwire 8K-bit 1K x 8/512 x 16 3.3V/5V 8-Pin SO N T/R
EAR99 Surface Mount M93C76 Tape & Reel (TR) ic memory 2MHz 5ms 3.9mm 0.00001A
EEPROM, 512X16, Serial, CMOS, PDSO8
IC EEPROM 8KBIT MICROWIRE 8SOIC

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M93C76WMN6T