STMicroelectronics M93C76-WMN6P

EEPROM Serial-Microwire 8K-bit 1K x 8/512 x 16 3.3V/5V 8-Pin SO N Tube
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M93C76-WMN6P.

SHENGYU ELECTRONICS

Datasheet35 pages10 years ago

IHS

Arrow Electronics

CAD Models

Download STMicroelectronics M93C76-WMN6P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.301
Stock
108,614
2,836,969
Authorized Distributors
0
6
Case/Package
SOP
SOP
Number of Pins
8
8
Density
8 kb
8 kb
Access Time
200 ns
-
Frequency
2 MHz
2 MHz
Interface
Serial
Serial
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics M93C76-WMN6P provided by its distributors.

EEPROM Serial-Microwire 8K-bit 1K x 8/512 x 16 3.3V/5V 8-Pin SO N Tube
8 Kbit (8-bit or 16-bit wide) MICROWIRE serial access EEPROM
EEPROM, 512X16, Serial, CMOS, PDSO8
EAR99 Surface Mount M93C76 Tube ic memory 2MHz 200ns 3.9mm 2mA
IC EEPROM 8KBIT MICROWIRE 8SOIC

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M93C-76WMN6P
  • M93C76WMN6P