STMicroelectronics M93C76-WMN3TP/S

8KBIT (8-BIT Or 16-BIT Wide) Microwire Serial Access EEPROM EEPROM, 512X16, Serial, Cmos, PDSO8
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M93C76-WMN3TP/S.

IHS

Datasheet32 pages14 years ago

STMicroelectronics

Alternate Parts

Price @ 1000
$ 0.301
Stock
405,772
2,378,395
Authorized Distributors
0
6
Case/Package
SOP
SOP
Number of Pins
8
8
Density
8 kb
8 kb
Access Time
200 ns
-
Frequency
2 MHz
2 MHz
Interface
Serial
Serial
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2014-12-31
LTD Date2015-06-30

Descriptions

Descriptions of STMicroelectronics M93C76-WMN3TP/S provided by its distributors.

8KBIT (8-BIT OR 16-BIT WIDE) MICROWIRE SERIAL ACCESS EEPROM EEPROM, 512X16, Serial, CMOS, PDSO8
EEPROM Serial-Microwire 8K-bit 1K x 8/512 x 16 3.3V/5V 8-Pin SO N T/R
Automotive 8 Kbit MICROWIRE serial access EEPROM

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M93C76-WMN3TP-S
  • M93C76-WMN3TPS
  • M93C76WMN3TPS