Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics M93C56-RMN6P

EEPROM Serial-Microwire 2K-bit 256 x 8/128 x 16 1.8V/2.5V/3.3V/5V 8-Pin SO N Tube
$ 0.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M93C56-RMN6P.

SHENGYU ELECTRONICS

Datasheet35 pages10 years ago

IHS

Arrow Electronics

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics M93C56-RMN6P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.2
$ 0.213
$ 0.213
Stock
131,396
810,678
810,678
Authorized Distributors
2
5
5
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Density
2 kb
2 kb
2 kb
Access Time
200 ns
200 ns
200 ns
Frequency
1 MHz
1 MHz
1 MHz
Interface
-
Microwire
Microwire
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Microchip93AA56A-I/SN
Microwire Serial EEPROM Family, 1.8 to 5.5V, 2 MHz, -40°Cto 125°C, SOIC-8, RoHS
STMicroelectronicsM93C56-WMN6P
M93C56 Series 2 Kb (256 x 8 / 128 x 16) 2.5 V Microwire® Serial EEPROM -SOIC-8
STMicroelectronicsM93C56-WMN6TP
M93C56 Series 2 Kb (256 x 8 / 128 x 16) 2.5 V Microwire® Serial EEPROM -SOIC-8
Microchip93LC56C-I/SN
Microwire Serial EEPROM Family, 2.5Vto 5.5V' 3 MHz, -40°Cto 125°C, SOIC-8, RoHS
Microchip93LC56B-I/SN
Microwire Serial EEPROM Family, 2.5Vto 5.5V' 2 MHz, -40°Cto 125°C, SOIC-8, RoHS
EEPROM Serial-Microwire 2K-bit 256 x 8/128 x 16 3.3 Volt/5 Volt 8-Pin SOIC N

Descriptions

Descriptions of STMicroelectronics M93C56-RMN6P provided by its distributors.

EEPROM Serial-Microwire 2K-bit 256 x 8/128 x 16 1.8V/2.5V/3.3V/5V 8-Pin SO N Tube
2 Kbit (8-bit or 16-bit wide) MICROWIRE serial access EEPROM
128 X 16 MICROWIRE BUS SERIAL EEPROM PDSO8
EEPROM, 128X16, Serial, CMOS, PDSO8
EAR99 Surface Mount M93C56 Tube ic memory 1MHz 200ns 3.9mm 2mA
IC EEPROM 2KBIT MICROWIRE 8SOIC

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M93C-56RMN6P
  • M93C56RMN6P