Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics M93C56-WMN6P

M93C56 Series 2 Kb (256 x 8 / 128 x 16) 2.5 V Microwire® Serial EEPROM -SOIC-8
$ 0.207
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M93C56-WMN6P.

SHENGYU ELECTRONICS

Datasheet35 pages10 years ago

IHS

TME

Farnell

Future Electronics

Inventory History

3 month trend:
-1.06%

CAD Models

Download STMicroelectronics M93C56-WMN6P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.207
$ 0.206
Stock
594,058
1,283,142
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
8
8
Density
2 kb
2 kb
Access Time
200 ns
-
Frequency
2 MHz
2 MHz
Interface
-
Microwire
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Microchip93LC56B-I/SN
Microwire Serial EEPROM Family, 2.5Vto 5.5V' 2 MHz, -40°Cto 125°C, SOIC-8, RoHS
Microchip93LC56BT-I/SN
Microwire Serial EEPROM Family, 2.5Vto 5.5V' 2 MHz, -40°Cto 125°C, SOIC-8, RoHS
Microchip93LC56A-I/SN
Microwire Serial EEPROM Family, 2.5Vto 5.5V' 2 MHz, -40°Cto 125°C, SOIC-8, RoHS
EEPROM Serial-Microwire 2K-bit 256 x 8/128 x 16 3.3V/5V 8-Pin SOIC N T/R
STMicroelectronicsM93C56-RMN6P
EEPROM Serial-Microwire 2K-bit 256 x 8/128 x 16 1.8V/2.5V/3.3V/5V 8-Pin SO N Tube

Descriptions

Descriptions of STMicroelectronics M93C56-WMN6P provided by its distributors.

M93C56 Series 2 Kb (256 x 8 / 128 x 16) 2.5 V Microwire® Serial EEPROM -SOIC-8
2 Kbit (8-bit or 16-bit wide) MICROWIRE serial access EEPROM
EEPROM Serial-Microwire 2K-bit 256 x 8/128 x 16 3.3 Volt/5 Volt 8-Pin SO N
STMicroelectronics EEPROM, 2Kbit, Serial, SOIC, 8-Pin, SMD
SERIAL EEPROM, 2KBIT, 2MHZ, SOIC-8; Memory Size: 2Kbit; EEPROM Memory Configuration: 256 x 8bit / 128 x 16bit; Memory Interface Type: Serial Microwire; Clock Frequency: 2MHz; Memory Case Style: SOIC; No. of Pins: 8Pins; Supply Voltage Min: 2.5V; Supply Voltage Max: 5.5V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: 2Kbit Microwire Serial EEPROM; MSL: -; SVHC: No SVHC (17-Dec-2015); Base Number: 93; Clock Frequency Max: 2MHz; DC Supply Voltage Tolerance +: 10%; DC Supply Voltage Tolerance -: 10%; Device Marking: M93C56-WMN6P; IC Interface Type: Serial Microwire; Logic Function Number: 93C56; Memory Density: 2Kbit; Memory Type: EEPROM; Memory Voltage Vcc: 5V; Operating Temperature Range: -40°C to +85°C; Supply Voltage Range: 2.5V to 5.5V; Vcc Tolerance +: 10%; Vcc Tolerance -: -10%; Voltage Vcc: 5V
Memory Size KB = 2 / Organisation = 256 x 8 Bit / Organisation = 128 x 16 Bit / Interfaces = Microwire / Clock Frequency Max. MHz = 2 / Access Time ns = 200 / Data Retention Years = 200 / Supply Current mA = 2 / Supply Voltage Min. V = 2.5 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOIC / Pins = 8 / Mounting Type = SMD / Packaging = Tube / Length mm = 4.9 / Width mm = 3.9 / Height mm = 1.5

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M93C-56WMN6P
  • M93C56-WMN6P.
  • M93C56WMN6P