Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip 93AA56A-I/SN

Microwire Serial EEPROM Family, 1.8 to 5.5V, 2 MHz, -40°Cto 125°C, SOIC-8, RoHS
$ 0.314
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 93AA56A-I/SN.

SHENGYU ELECTRONICS

Datasheet36 pages14 years ago

Microchip

Microchip SCT

TME

Newark

Inventory History

3 month trend:
-0.08%

CAD Models

Download Microchip 93AA56A-I/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.314
$ 0.406
Stock
93,085
179,768
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Density
2 kb
2 kb
Access Time
-
-
Frequency
2 MHz
-
Interface
-
-
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-05-22
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2003-05-22
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

STMicroelectronicsM93C56-RMN3TP/K
EEPROM Serial-Microwire 2K-bit 256 x 8/128 x 16 2.5V/3.3V/5V 8-Pin SOIC T/R
EEPROM 2Kb (128x16) 1.8V~5.5V SPI 2MHz 200ns SOP Adhesive/SMD Mount 4.9mm × 3.9mm × 1.38mm
Microchip93LC56B-I/SN
Microwire Serial EEPROM Family, 2.5Vto 5.5V' 2 MHz, -40°Cto 125°C, SOIC-8, RoHS
Microchip93LC56A-I/SN
Microwire Serial EEPROM Family, 2.5Vto 5.5V' 2 MHz, -40°Cto 125°C, SOIC-8, RoHS
Microchip93C56B-I/SN
Microwire Serial EEPROM Family, 4.5Vto 5.5V' 2 MHz, -40°Cto 125°C, SOIC-8, RoHS
EEPROM Serial-Microwire 2K-bit 256 x 8/128 x 16 3.3V/5V 8-Pin SOIC N T/R

Descriptions

Descriptions of Microchip 93AA56A-I/SN provided by its distributors.

Microwire Serial EEPROM Family, 1.8 to 5.5V, 2 MHz, -40°Cto 125°C, SOIC-8, RoHS
Microchip SCT
MICROCHIP 93AA56A-I/SN SERIAL EEPROM MEMORY,2KBIT,400NS,1.8 TO 5.5V 8-PIN SOIC
EEPROM Serial-Microwire 2K-bit 256 x 8 2.5V/3.3V/5V 8-Pin SOIC N Tube
IC EEPROM 2KBIT MICROWIRE 8SOIC EEPROM Memory IC 2Kbit Microwire 2 MHz 8-SOIC
93AA56A Series 2 Kbit (256 x 8) 5.5 V Microwire Compatible Serial EEPROM -SOIC-8
MICROCHIP 93AA56A-I/SN EEPROM, Microwire, 2 Kbit, 256K x 8bit, 3 MHz, Serial Microwire, SOIC, 8 Pins
SERIAL EEPROM, 2KBIT, 2MHZ, SOIC-8; Memory Size: 2Kbit; EEPROM Memory Configuration: 256 x 8bit; Memory Interface Type: Serial Microwire; Clock Frequency: 3MHz; Memory Case Style: SOIC; No. of Pins: 8Pins; Supply Voltage Min: 1

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 93AA56A-ISN