STMicroelectronics M93C56-WMN6TP

M93C56 Series 2 Kb (256 x 8 / 128 x 16) 2.5 V Microwire® Serial EEPROM -SOIC-8
$ 0.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M93C56-WMN6TP.

SHENGYU ELECTRONICS

Datasheet35 pages10 years ago

IHS

STMicroelectronics

Farnell

iiiC

Inventory History

3 month trend:
-47.11%

CAD Models

Download STMicroelectronics M93C56-WMN6TP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.2
$ 0.208
Stock
1,190,110
414,699
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
8
8
Density
2 kb
2 kb
Access Time
-
200 ns
Frequency
2 MHz
2 MHz
Interface
Microwire
-
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

EEPROM Serial-Microwire 2K-bit 256 x 8/128 x 16 3.3V/5V 8-Pin SOIC N T/R
EEPROM Serial-Microwire 2K-bit 256 x 8/128 x 16 3.3V/5V 8-Pin SOIC EIAJ
STMicroelectronicsM24C02-WMN6P
M24C02 Series 2 Kb (256 x 8) 2.5 V SMT Serial I²C Bus EEPROM - SOIC-8
STMicroelectronicsM24C02-WMN6TP
M24C02 Series 2 Kb (256 x 8) 2.5 V SMT Serial I²C Bus EEPROM - SOIC-8
STMicroelectronicsM95020-WMN6P
M95020 Series 2 Kb (256 x 8) 5.5 V Serial SPI Bus EEPROM with High-Speed Clock
EEPROM Serial-Microwire 2K-bit 256 x 8/128 x 16 3.3V/5V 8-Pin SOIC N T/R

Descriptions

Descriptions of STMicroelectronics M93C56-WMN6TP provided by its distributors.

M93C56 Series 2 Kb (256 x 8 / 128 x 16) 2.5 V Microwire® Serial EEPROM -SOIC-8
2 Kbit (8-bit or 16-bit wide) MICROWIRE serial access EEPROM
M93C56-WMN6TP SERIAL EEPROM MEMORY, 2KBIT, 200NS, 2.5 - 5.5 V 8-PIN SOIC
EEPROM Serial-Microwire 2K-Bit 256 x 8/128 x 16 3.3V/5V 8-Pin SO N T/R
Standard Serial EEPROM Microwire 4M Cycles, 2.5V, SO8, Tape and Reel
STMicroelectronics SCT
STMicroelectronics Serial EEPROM, 2Kbit, Serial - Microwire Interface, SOIC Package, 8-Pin, Surface Mount
2Kb EEPROM, MICROWIRE Serial, 200ns Access, SOIC
EEPROM, 2 Kbit, 256 x 8bit, Microwire, 2 MHz, SOIC, 8 Pins
EEPROM, 2KBIT, MW, 8SOIC, REEL; Memory Size:2Kbit; Memory Configuration:256 x 8bit; Clock Frequency:2MHz; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V; Memory Case Style:SOIC; No. of Pins:8; IC Interface Type:Microwire; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:2.5V to 5.5V
Memory Size B = 256 / Organisation = 256 x 8 Bit / Interfaces = I²C / Interfaces = Serial / Clock Frequency Max. MHz = 2 / Data Retention Years = 200 / Supply Current mA = 2 / Supply Voltage Min. V = 2.5 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SO-8 / Pins = 8 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 5 / Width mm = 6.2 / Height mm = 1.75 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M93C56-WMN6TP.
  • M93C56WMN6TP