onsemi CAT93C56VI-G

EEPROM Serial-Microwire 2K-bit 256 x 8/128 x 16 3.3 Volt/5 Volt 8-Pin SOIC N
$ 0.47
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT93C56VI-G.

IHS

Datasheet17 pages5 years ago
Datasheet18 pages19 years ago

element14 APAC

SHENGYU ELECTRONICS

iiiC

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi CAT93C56VI-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.47
$ 0.247
$ 0.247
Stock
188,410
491,779
491,779
Authorized Distributors
2
1
1
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Density
2 kb
2 kb
2 kb
Access Time
250 ns
250 ns
250 ns
Frequency
-
2 MHz
2 MHz
Interface
-
-
-
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1989-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2019-10-12
LTD Date2020-04-12

Related Parts

Microchip93LC56B-I/SN
Microwire Serial EEPROM Family, 2.5Vto 5.5V' 2 MHz, -40°Cto 125°C, SOIC-8, RoHS
Microchip93LC56BT-I/SN
Microwire Serial EEPROM Family, 2.5Vto 5.5V' 2 MHz, -40°Cto 125°C, SOIC-8, RoHS
Microchip93LC56A-I/SN
Microwire Serial EEPROM Family, 2.5Vto 5.5V' 2 MHz, -40°Cto 125°C, SOIC-8, RoHS
EEPROM Serial-Microwire 2K-bit 256 x 8/128 x 16 3.3V/5V 8-Pin SOIC EIAJ T/R
EEPROM Serial-Microwire 2K-bit 256 x 8/128 x 16 3.3V/5V 8-Pin SOIC EIAJ Rail
STMicroelectronicsM93C56-WMN6P
M93C56 Series 2 Kb (256 x 8 / 128 x 16) 2.5 V Microwire® Serial EEPROM -SOIC-8

Descriptions

Descriptions of onsemi CAT93C56VI-G provided by its distributors.

EEPROM Serial-Microwire 2K-bit 256 x 8/128 x 16 3.3 Volt/5 Volt 8-Pin SOIC N
CAT93C56VI-G EEPROM MEMORY, 2KBIT, 250NS, 1.8 - 5.5 V 8-PIN SOIC
128 X 16 MICROWIRE BUS SERIAL EEPROM PDSO8
EEPROM, 128X16, Serial, CMOS, PDSO8
EAR99 Surface Mount CAT93C56 Tube ic memory 2MHz 250ns 4mm 1mA
IC EEPROM 2KBIT MICROWIRE 8SOIC
CAT93C56VI-G128X16, MICROWIRE, SOIC8
2KB MICROWIRE SER EEPRO ROHS COMPLIANT: YES
CAT93C56VI-G128X16, MICROWIRE, SOIC8; Memory Size:2Kbit; Memory Configuration:128 x 16, 256 x 8; Interface Type:Serial, Microwire; Clock Frequency:2MHz; Supply Voltage Range:1.8V to 5.5V; Memory Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (18-Jun-2012); Device Marking:CAT93C56VI-G; Frequency:2MHz; IC Generic Number:93C56; Interface:Microwire; Interface Type:Serial, Microwire; Memory Configuration:256 x 8 / 128 x 16; Memory Size:2Kbit; Memory Type:EEPROM; Memory Voltage Vcc:1.8V; Operating Temperature Max:+85°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:1.8V; Termination Type:SMD

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT93C56VI-G.