STMicroelectronics M93C56-RMN3TP/K

EEPROM Serial-Microwire 2K-bit 256 x 8/128 x 16 2.5V/3.3V/5V 8-Pin SOIC T/R
$ 0.482
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M93C56-RMN3TP/K.

STMicroelectronics

Datasheet31 pages11 years ago
Datasheet31 pages13 years ago

Inventory History

3 month trend:
-19.00%

CAD Models

Download STMicroelectronics M93C56-RMN3TP/K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.482
$ 0.213
$ 0.213
Stock
297,244
694,106
694,106
Authorized Distributors
5
5
5
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Density
2 kb
2 kb
2 kb
Access Time
200 ns
200 ns
200 ns
Frequency
2 MHz
1 MHz
1 MHz
Interface
Microwire
Microwire
Microwire
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2013-12-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

EEPROM 2Kb (128x16) 1.8V~5.5V SPI 2MHz 200ns SOP Adhesive/SMD Mount 4.9mm × 3.9mm × 1.38mm
Microchip93AA56A-I/SN
Microwire Serial EEPROM Family, 1.8 to 5.5V, 2 MHz, -40°Cto 125°C, SOIC-8, RoHS
STMicroelectronicsM93C56-WMN6P
M93C56 Series 2 Kb (256 x 8 / 128 x 16) 2.5 V Microwire® Serial EEPROM -SOIC-8
STMicroelectronicsM93C56-WMN6TP
M93C56 Series 2 Kb (256 x 8 / 128 x 16) 2.5 V Microwire® Serial EEPROM -SOIC-8
Microchip93LC56B-I/SN
Microwire Serial EEPROM Family, 2.5Vto 5.5V' 2 MHz, -40°Cto 125°C, SOIC-8, RoHS
Microchip93LC56BT-I/SN
Microwire Serial EEPROM Family, 2.5Vto 5.5V' 2 MHz, -40°Cto 125°C, SOIC-8, RoHS

Descriptions

Descriptions of STMicroelectronics M93C56-RMN3TP/K provided by its distributors.

EEPROM Serial-Microwire 2K-bit 256 x 8/128 x 16 2.5V/3.3V/5V 8-Pin SOIC T/R
M93C56-RMN3TP/K Serial EEPROM Memory, 2kbit, 200ns, 1.8 to 5.5 V 8-Pin SOIC
M93C56 Series 2 kb (256 x 8) 2 MHz 1.8 to 5.5 V Serial EEPROM SMT - SOIC-8
Automotive Serial EEPROM Microwire, 1.8V, SO8, Tape and Reel
STMicroelectronics SCT
Automotive 2-Kbit MICROWIRE serial EEPROM
EEPROM, Non-Volatile, 2Kb (256x8|128x16), 1.8V~5.5V, 2MHz, 200ns, Microwire, 100Year, SOIC-8, SMD, Adhesive Mount, 5mm × 4mm × 1.5mm
EEPROM, AEC-Q100, 2KBIT, -40 TO 125DEG C; Memory Size: 2Kbit; EEPROM Memory Configuration: 256 x 8bit; Memory Interface Type: Serial Microwire; Clock Frequency: 2MHz; Memory Case Style: SOIC; No. of Pins: 8Pins; Supply Voltage Min: 1.8V; Supply Voltage Max: 5.5V; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: 2Kbit Microwire Serial EEPROM; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M93C56-RMN3TP-K
  • M93C56-RMN3TPK
  • M93C56RMN3TP/K
  • M93C56RMN3TPK