STMicroelectronics M74HCT574M1R

Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M74HCT574M1R.

IHS

Datasheet11 pages15 years ago

JRH Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.3
$ 0.3
Stock
61,196
452,694
452,694
Authorized Distributors
0
4
4
Case/Package
SOP
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
-
8
8
Low Level Output Current
6 mA
6 mA
6 mA
High Level Output Current
-6 mA
-6 mA
-6 mA
Propagation Delay
54 ns
53 ns
53 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1988-10-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2006-06-26
LTD Date2006-12-26

Descriptions

Descriptions of STMicroelectronics M74HCT574M1R provided by its distributors.

Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
OCTAL D-TYPE FLIP FLOP WITH 3 STATE OUTPUT HCT564 INVERTING - HCT574 NON INVERTING
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOP Tube
4¦ÌA 54ns 1 4.5V 5.5V 6mA D-Type Bus Interface HCT 6mA SO 2.45mm

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics