STMicroelectronics M74HC597RM13TR

HC/UH M74HC59 ROHS3Compliant Tape & Reel (TR) shift register 315ns 1muA 9.9mm 50MHz
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M74HC597RM13TR.

IHS

Datasheet14 pages24 years ago

Augswan

element14 APAC

element14

CAD Models

Download STMicroelectronics M74HC597RM13TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.217
$ 0.217
Stock
601,405
636,582
636,582
Authorized Distributors
2
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Latch, Shift Register
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
220 ns
240 ns
240 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-08-14
LTD Date2013-08-14

Descriptions

Descriptions of STMicroelectronics M74HC597RM13TR provided by its distributors.

HC/UH M74HC59 ROHS3Compliant Tape & Reel (TR) shift register 315ns 1muA 9.9mm 50MHz
IC, REGISTER, LATCH/SHIFT, SMD; Logic Family / Base Number: 74HC597; Shift Register Function: Parallel to Parallel; No. of Elements: 1 Element; No. of Bits Per Element: 8bit; Logic Case Style: SOP; No. of Pins: 16Pins; Supply
8-Bit Latch/Shift Register; Logic Type:Shift Register; Logic Base Number:74597; Supply Voltage Max:6V; Termination Type:SMD; Package/Case:16-SOIC; No. of Pins:16; Leaded Process Compatible:Yes; Operating Temp. Max:125°C ;RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M74HC597RM13-TR
  • M74HC597RM13TR.