STMicroelectronics M74HC595TTR

Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin TSSOP T/R - Tape and Reel
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M74HC595TTR.

Future Electronics

Datasheet22 pages13 years ago

Factory Futures

Components Direct

Nu Horizons

CAD Models

Download STMicroelectronics M74HC595TTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.338
Stock
190,350
1,340,397
Authorized Distributors
0
6
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Logic Function
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Number of Elements
1
1
Number of Bits per Element
8
8
Propagation Delay
190 ns
125 ns
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics M74HC595TTR provided by its distributors.

Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin TSSOP T/R - Tape and Reel
HC/UH M74HC59 ROHS3Compliant Tape & Reel (TR) shift register 285ns 172.98879mg 24MHz 2V
Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16
8 Bit Shift Register Output Latch (3-State)
IC SHIFT REGIST 8BIT 3ST 16TSSOP
STMICROELECTRONICS M74HC595TTR SHIFT REGISTERS

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics