STMicroelectronics M74HC590M1R

Binary Counter, HC/UH Series, Asynchronous, Positive Edge Triggered, 8-Bit, Up Direction, CMOS, PDSO16
Obsolete

Price and Stock

DistributorSKUMinPkg
Worldway ElectronicsM74HC590M1R23,9457
1d
Abacus TechnologiesM74HC590M1R01
3d

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M74HC590M1R.

IHS

Datasheet15 pages24 years ago

Alternate Parts

Price @ 1000
$ 0.357
$ 0.357
Stock
23,945
325,435
325,435
Authorized Distributors
0
4
4
Case/Package
SOP
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Up
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
-
8
8
Reset
-
Asynchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
22 MHz
40 MHz
40 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 months ago)

Descriptions

Descriptions of STMicroelectronics M74HC590M1R provided by its distributors.

Binary Counter, HC/UH Series, Asynchronous, Positive Edge Triggered, 8-Bit, Up Direction, CMOS, PDSO16

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics