STMicroelectronics M74HC4538TTR

74HC Series 6 V Dual Retriggerable Monostable Multivibrator - TSSOP-16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M74HC4538TTR.

IHS

Datasheet18 pages18 years ago

Future Electronics

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 0.269
$ 0.269
Stock
87,287
284,015
284,015
Authorized Distributors
0
2
2
Frequency
-
-
-
Propagation Delay
375 ns
21 ns
21 ns
Rise Time
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Logic Function
Multivibrator
Multivibrator
Multivibrator
Schmitt Trigger Input
Yes
Yes
Yes
Case/Package
TSSOP
TSSOP
TSSOP
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-08-14
LTD Date2013-08-14

Descriptions

Descriptions of STMicroelectronics M74HC4538TTR provided by its distributors.

74HC Series 6 V Dual Retriggerable Monostable Multivibrator - TSSOP-16
e4 M74HC45 74HC Tape & Reel (TR) multivibrator 2V~6V 500mW 5mm 5.2mA 5.2mA
Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDSO16
DUAL RETRIGG.MONO.MUX TSSOP16 RoHSconf

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics