STMicroelectronics M74HC4094RM13TR

HC/UH M74HC409 ROHS3Compliant Tape & Reel (TR) shift register 300ns 1muA 1.65mm 80MHz
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M74HC4094RM13TR.

Components Direct

Datasheet17 pages13 years ago

IHS

Factory Futures

iiiC

Farnell

CAD Models

Download STMicroelectronics M74HC4094RM13TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.147
$ 0.147
Stock
502,250
2,186,144
2,186,144
Authorized Distributors
2
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Latch, Shift Register
Latch, Shift Register
Latch, Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
300 ns
59 ns
59 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-06
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2014-02-14

Descriptions

Descriptions of STMicroelectronics M74HC4094RM13TR provided by its distributors.

HC/UH M74HC409 ROHS3Compliant Tape & Reel (TR) shift register 300ns 1muA 1.65mm 80MHz
Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16
Shift Register/Latch Single 8-Bit Serial to Serial/Parallel 16-Pin SOP T/R
8 Bit SIPO Shift Register Latch (3-State)
STMICROELECTRONICS M74HC4094RM13TR SHIFT LATCH REGISTER, SMD, SOP16
Ic,8 Bit,Sipo Sh Reg Ltch (3-S
SHIFT LATCH REGISTER, SMD, SOP16; Shift Register Function:Serial to Parallel, Serial to Serial; Logic Type:Shift Register; No. of Elements:1; IC Output Type:Standard; Logic Case Style:SOP; No. of Pins:16; Supply Voltage Range:2V to 6V; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:74; Frequency:80MHz; Input Current Max:1µA; Logic IC Base Number:744094; Logic IC Family:HC; Logic IC Function:8bit SIPO Latch Register; Package / Case:SOP; Power Dissipation Ptot Max:500mW; Shift Register Function:Serial to Parallel, Serial to Serial; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M 74 HC 4094 RM 13TR