STMicroelectronics M74HC4051TTR

Analog Multiplexer Single 8: 1 16-Pin TSSOP T/R / IC MUX/DEMUX 8X1 16TSSOP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M74HC4051TTR.

IHS

Datasheet17 pages18 years ago

Components Direct

DigiKey

Arrow Electronics

SHENGYU ELECTRONICS

CAD Models

Download STMicroelectronics M74HC4051TTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.119
$ 0.119
Stock
138,525
3,026,897
3,026,897
Authorized Distributors
0
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Demultiplexer, Multiplexer
Demultiplexer, Demux, Multiplexer, Mux
Demultiplexer, Demux, Multiplexer, Mux
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
1 V
2 V
2 V
Max Supply Voltage
6 V
10 V
10 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-08-14
LTD Date2013-08-14

Descriptions

Descriptions of STMicroelectronics M74HC4051TTR provided by its distributors.

Analog Multiplexer Single 8:1 16-Pin TSSOP T/R / IC MUX/DEMUX 8X1 16TSSOP
IC,ANALOG MUX,SINGLE,8-CHANNEL,HC-CMOS,TSSOP,16PIN,PLASTIC
Single 8-Channel Analog Multiplexer/Demultiplexer
Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16
STMICROELECTRONICS M74HC4051TTR ANALOG SWITCH MULTIPLEXERS

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics