
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Farnell | M74HC4051RM13TR | 0 | 1 | Cut Tape | 14h | |||||||
| element14 APAC | M74HC4051RM13TR | 0 | 5 | Cut Tape | 3h | |||||||
| Microchip USA | M74HC4051RM13TR | 1,575 | 3500 | 4d | ||||||||
| Component Stockers USA | M74HC4051RM13TR | 19,030 | >1wk | |||||||||
| Win Source | WS-M74HC4051RM13TR | 97,500 | 490 | 15h |
Download datasheets and manufacturer documentation for STMicroelectronics M74HC4051RM13TR.
Download STMicroelectronics M74HC4051RM13TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of STMicroelectronics M74HC4051RM13TR provided by its distributors.
STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:
Download datasheets and manufacturer documentation for STMicroelectronics M74HC4051RM13TR.