Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics M74HC299B1R

Shift Register Single 8-Bit Serial/Parallel to Serial/Parallel 20-Pin PDIP Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M74HC299B1R.

IHS

Datasheet13 pages15 years ago

SHENGYU ELECTRONICS

Future Electronics

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 0.777
$ 0.777
Stock
135,339
191,288
191,288
Authorized Distributors
0
4
4
Case/Package
DIP
PDIP
PDIP
Number of Pins
20
20
20
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Bidirectional
Bidirectional
Bidirectional
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
300 ns
34 ns
34 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2013-08-14
LTD Date2013-08-14

Related Parts

Texas InstrumentsCD74HC299E
Shift Register Single 8 Bit Serial Parallel To Serial Parallel 20 Pin Plastic DIP Tube
Texas InstrumentsSN74HC164N
IC 8-BIT SHIFT REGISTER 14-DIP Shift Shift Register 1 Element 8 Bit 14-PDIP
Texas InstrumentsSN74HC259N
IC 8-BIT ADDRESS LATCH 16-DIP "D-Type, Addressable 1 Channel 1:8 IC Standard 16-PDIP"
Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin PDIP Rail
Serial In Parallel Out, HC Series, 8-Bit, Right Direction, True Output, CMOS, PDIP14
NXP Semiconductors74HC165N
HC/UH SERIES 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER COMPLEMENTARY OUTPUT PDIP16

Descriptions

Descriptions of STMicroelectronics M74HC299B1R provided by its distributors.

Shift Register Single 8-Bit Serial/Parallel to Serial/Parallel 20-Pin PDIP Tube
Parallel In Parallel Out, HC/UH Series, 8-Bit, Bidirectional, True Output, CMOS, PDIP20
IC, 74HC CMOS, 74HC299, DIP20, 6V; Logic Family / Base Number: 74HC299; Shift Register Function: Parallel to Parallel; No. of Elements: 1 Element; No. of Bits Per Element: 8bit; Logic Case Style: DIP; No. of Pins: 20Pins; Supp
8-Bit PIPO Shift Register; Logic Type:Shift Register; Logic Family:HC; Logic Base Number:74299; Supply Voltage Min:2V; Supply Voltage Max:6V; Package/Case:16-DIP; No. of Pins:20; Operating Temperature Range:-55°C to +125°C ;RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M74HC299B1R.