STMicroelectronics M74HC273B1R

D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDIP20
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M74HC273B1R.

IHS

Datasheet11 pages15 years ago

element14

SHENGYU ELECTRONICS

element14 APAC

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 0.686
$ 0.686
Stock
147,924
603,140
603,140
Authorized Distributors
2
4
4
Case/Package
DIP
PDIP
PDIP
Number of Pins
20
20
20
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
220 ns
13 ns
13 ns
Frequency
20 MHz
32 MHz
32 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
-
8 µA
8 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-06
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-12-31
LTD Date2012-07-01

Descriptions

Descriptions of STMicroelectronics M74HC273B1R provided by its distributors.

D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDIP20
IC, CMOS, DIP, Flip-Flop Logic, -0.5 TO +7V, +/- 20mA, -55, 125, 300, 500mW
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin PDIP Tube / IC D-TYPE POS TRG SNGL 20DIP
IC, 74HC CMOS, 74HC273, DIP20, 6V; Logic Family / Base Number: 74HC273; Flip-Flop Type: D; Propagation Delay: 15ns; Frequency: 66MHz; Output Current: 5.2mA; Logic Case Style: DIP; No. of Pins: 20Pins; Trigger Type: Positive Edge
Octal D-FlipFlop; Logic Type:Flip-Flop; Logic Family:HC; Logic Base Number:74273; Supply Voltage Min:2V; Supply Voltage Max:6V; Package/Case:16-DIP; No. of Pins:20; Operating Temperature Range:-55°C to +125°C ;RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics