STMicroelectronics M74HC161TTR

IC COUNTER 4-BIT SYNC 16-TSSOP / Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-TSSOP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M74HC161TTR.

IHS

Datasheet12 pages15 years ago

Augswan

Verical

Mouser

Alternate Parts

Price @ 1000
$ 0.162
$ 0.162
Stock
80,634
422,398
422,398
Authorized Distributors
0
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Up
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
4
4
4
Reset
Asynchronous
Synchronous
Synchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
21 MHz
44 MHz
44 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 3 months ago)

Descriptions

Descriptions of STMicroelectronics M74HC161TTR provided by its distributors.

IC COUNTER 4-BIT SYNC 16-TSSOP / Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-TSSOP
Synchronous Binary Counter With Async. Clear
Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16
IC BINARY COUNTER 4-BIT 16TSSOP
Counter ICs Sync Binary Counter
STMICROELECTRONICS M74HC161TTR SHIFT REGISTERS
The M74HC161 is an high speed CMOSSYNCHRONOUS 4-BIT BINARY PRESETTABLE COUNTER fabricated with silicon gate C2MOS technology. The CLOCK input is active on the rising edge. Both LOAD and CLEAR inputs are active LOW. Presetting is synchronous on the rising edge of the clock, the function is cleared asynchronously. Two enable inputs (TE and PE) and Carry output are provided to enable easy cascading of counters, which facilities easy implementation of N-bit counters without using external gates. All inputs are equipped with protection circuits against static discharge and transient excess voltage.

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics