STMicroelectronics M74HC160M1R

Hc/uh Series Syn Positive Edge Triggered 4-BIT Up Decade Counter PDSO16
Obsolete

Price and Stock

DistributorSKUMinPkg
QuestM74HC160M1R240
3h

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M74HC160M1R.

IHS

Datasheet12 pages24 years ago

Alternate Parts

Price @ 1000
$ 0.157
$ 0.157
Stock
240
357,145
357,145
Authorized Distributors
0
5
5
Case/Package
SOP
SOP
SOP
Number of Pins
-
16
16
Logic Function
-
Counter
Counter
Direction
Up
Up
Up
Number of Elements
-
1
1
Number of Bits per Element
-
4
4
Reset
-
Asynchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
21 MHz
20 MHz
20 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2006-09-09
LTD Date2007-03-09

Descriptions

Descriptions of STMicroelectronics M74HC160M1R provided by its distributors.

Hc/uh Series Syn Positive Edge Triggered 4-BIT Up Decade Counter PDSO16

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics