STMicroelectronics M74HC03RM13TR

NAND M74HC03 e4 74HC logic gate circuit 10ns @ 6V 50pF 8.65mm - 5.2mA 6V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M74HC03RM13TR.

Future Electronics

Datasheet8 pages24 years ago

IHS

SHENGYU ELECTRONICS

iiiC

Nu Horizons

Alternate Parts

Price @ 1000
$ 0.118
$ 0.118
Stock
262,866
1,226,282
1,226,282
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
90 ns
29 ns
29 ns
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
1 µA
2 µA
2 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics M74HC03RM13TR provided by its distributors.

NAND M74HC03 e4 74HC logic gate circuit 10ns @ 6V 50pF 8.65mm - 5.2mA 6V
IC,LOGIC GATE,QUAD 2-INPUT NAND,HC-CMOS,SOP,14PIN,PLASTIC
NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14
Quad 2-Input NAND (Open Drain)
NAND Gate 4-Element 2-IN CMOS 14-Pin SOP T/R
IC GATE NAND OD 4CH 2-INP 14SO

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics