STMicroelectronics M68AW511AL70MC6T

Standard SRAM, 512KX8, 70ns, CMOS, PDSO32
Obsolete

Price and Stock

DistributorSKUMinPkg
Utmel Electronic2381-M68AW511AL70MC6TContact
23h

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M68AW511AL70MC6T.

IHS

Datasheet21 pages21 years ago

Alternate Parts

Price @ 1000
$ 2.13
Stock
0
98,727
Authorized Distributors
0
1
Case/Package
SOP
SOP
Number of Pins
32
-
Memory Type
-
-
Density
4 Mb
-
Address Bus Width
19 b
-
Access Time
70 ns
70 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
2.7 V
2.2 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics M68AW511AL70MC6T provided by its distributors.

Standard SRAM, 512KX8, 70ns, CMOS, PDSO32

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics