STMicroelectronics M68AF127BL70MC1

Standard SRAM, 128KX8, 70ns, CMOS, PDSO32
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for M68AF127BL70MC1. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M68AF127BL70MC1.

IHS

Datasheet25 pages21 years ago
Datasheet23 pages21 years ago

Alternate Parts

Price @ 1000
$ 3.79
$ 3.79
Stock
0
93,612
93,612
Authorized Distributors
0
2
2
Case/Package
SOP
SOP
SOP
Number of Pins
-
32
32
Memory Type
-
RAM, SDR, SRAM - Asynchronous
RAM, SDR, SRAM - Asynchronous
Density
-
-
-
Address Bus Width
-
-
-
Access Time
70 ns
70 ns
70 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Descriptions

Descriptions of STMicroelectronics M68AF127BL70MC1 provided by its distributors.

Standard SRAM, 128KX8, 70ns, CMOS, PDSO32
128K X 8 STANDARD SRAM 70 ns PDSO32

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M68AF127BL-70MC1