STMicroelectronics M58LW064C110N6

4MX16 Flash 3V Prom, 110NS, PDSO56, 14 X 20 Mm, Plastic, TSOP-56
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M58LW064C110N6.

IHS

Datasheet61 pages21 years ago

Mouser

Alternate Parts

Price @ 1000
$ 2.98
Stock
334
53,795
Authorized Distributors
0
1
Case/Package
TSSOP
TSSOP
Number of Pins
-
56
Density
-
64 Mb
Access Time
110 ns
110 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2005-12-31
LTD Date2006-06-30

Descriptions

Descriptions of STMicroelectronics M58LW064C110N6 provided by its distributors.

4MX16 FLASH 3V PROM, 110ns, PDSO56, 14 X 20 MM, PLASTIC, TSOP-56
64M(4M*16) Pge Burst Flash 2.7~3.6V 110ns -40~85℃ TSOP56
Flash, 4MX16, 110ns, PDSO56

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M58LW064C-110N6