STMicroelectronics M58LW032D110ZA6T

Flash, 2MX16, 110ns, PBGA64
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M58LW032D110ZA6T.

IHS

Datasheet57 pages22 years ago

Mouser

Alternate Parts

Price @ 1000
$ 2.5
$ 2.5
Stock
22,101
109,943
109,943
Authorized Distributors
0
3
3
Case/Package
-
BGA
BGA
Number of Pins
64
64
64
Density
-
32 Mb
32 Mb
Access Time
110 ns
110 ns
110 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2005-12-31
LTD Date2006-06-30

Descriptions

Descriptions of STMicroelectronics M58LW032D110ZA6T provided by its distributors.

Flash, 2MX16, 110ns, PBGA64

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics