STMicroelectronics M58LW032D110ZA6

3A991.B.1.A Surface Mount M58LW Tray ic memory 110GHz 110ns 13mm 0.00004A
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M58LW032D110ZA6.

IHS

Datasheet57 pages22 years ago

DigiKey

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 2.5
$ 2.5
Stock
72,574
111,104
111,104
Authorized Distributors
0
3
3
Case/Package
-
BGA
BGA
Number of Pins
64
64
64
Density
-
32 Mb
32 Mb
Access Time
110 ns
110 ns
110 ns
Frequency
110 GHz
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Descriptions

Descriptions of STMicroelectronics M58LW032D110ZA6 provided by its distributors.

3A991.B.1.A Surface Mount M58LW Tray ic memory 110GHz 110ns 13mm 0.00004A
2M X 16 FLASH 3V PROM 110 ns PBGA64
Flash, 2MX16, 110ns, PBGA64
IC FLASH 32MBIT PARALLEL 64TBGA
standard package

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M58LW032D-110ZA6