STMicroelectronics M48Z58Y-70MH1TR

8KX8 Non-volatile SRAM, 70NS, PDSO28, Snaphat, Plastic, SO-28
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M48Z58Y-70MH1TR.

IHS

Datasheet21 pages20 years ago

Alternate Parts

Price @ 1000
$ 11.447
Stock
87,082
187,418
Authorized Distributors
0
6
Case/Package
SOP
SOP
Number of Pins
-
28
Memory Type
-
Non-Volatile, RAM, SRAM
Density
-
64 kb
Address Bus Width
-
-
Access Time
70 ns
70 ns
Frequency
-
70 GHz
Interface
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics M48Z58Y-70MH1TR provided by its distributors.

8KX8 NON-VOLATILE SRAM, 70ns, PDSO28, SNAPHAT, PLASTIC, SO-28
8K X 8 NON-VOLATILE SRAM 70 ns PDSO28
M48Z58Y-70MH1TR ST

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M48Z58Y-70MH1-TR
  • M48Z58Y70MH1TR