STMicroelectronics M48Z58Y-70MH1E

EAR99 Surface Mount M48Z58 Tube ic memory 70GHz 70ns 8.89mm 50mA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M48Z58Y-70MH1E.

IHS

Datasheet24 pages14 years ago

SHENGYU ELECTRONICS

Nu Horizons

Future Electronics

CAD Models

Download STMicroelectronics M48Z58Y-70MH1E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.447
Stock
63,556
186,939
Authorized Distributors
0
6
Case/Package
SOP
SOP
Number of Pins
28
28
Memory Type
Non-Volatile, RAM, SRAM
Non-Volatile, RAM, SRAM
Density
64 kb
64 kb
Address Bus Width
-
-
Access Time
70 ns
70 ns
Frequency
70 GHz
70 GHz
Interface
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-12-31
LTD Date2012-07-01

Descriptions

Descriptions of STMicroelectronics M48Z58Y-70MH1E provided by its distributors.

EAR99 Surface Mount M48Z58 Tube ic memory 70GHz 70ns 8.89mm 50mA
5 V, 64 Kbit (8 Kb x 8) ZEROPOWER® SRAM
NVRAM NVSRAM Parallel 64K-Bit 5V 28-Pin SOH Tube
Non-Volatile SRAM, 8KX8, 70ns, CMOS, PDSO28
5V, 64Kbit (8Kbit x 8) ZEROPOWER SRAM
IC NVSRAM 64KBIT PARALLEL 28SOH

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M48Z58Y70MH1E