STMicroelectronics M48Z58Y-70MH1

Non-Volatile SRAM, 8KX8, 70ns, CMOS, PDSO28
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M48Z58Y-70MH1.

IHS

Datasheet21 pages20 years ago

Alternate Parts

Price @ 1000
$ 11.447
Stock
93,397
207,629
Authorized Distributors
0
6
Case/Package
SOP
SOP
Number of Pins
28
28
Memory Type
-
Non-Volatile, RAM, SRAM
Density
64 kb
64 kb
Address Bus Width
-
-
Access Time
70 ns
70 ns
Frequency
-
70 GHz
Interface
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics M48Z58Y-70MH1 provided by its distributors.

Non-Volatile SRAM, 8KX8, 70ns, CMOS, PDSO28
8K X 8 NON-VOLATILE SRAM 70 ns PDSO28
64 Kbit 8Kb x 8 ZEROPOWER SRAM
IC NVSRAM 64KBIT PARALLEL 28SOH

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M48Z58Y70MH1