STMicroelectronics M48Z128-70PM1

NVRAM NVSRAM Parallel 1M-Bit 5V 32-Pin PMDIP Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M48Z128-70PM1.

Newark

Datasheet20 pages14 years ago

IHS

DigiKey

Farnell

SHENGYU ELECTRONICS

CAD Models

Download STMicroelectronics M48Z128-70PM1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 46.483
$ 46.483
Stock
58,812
313,838
313,838
Authorized Distributors
2
6
6
Case/Package
DIP
DIP
DIP
Number of Pins
32
32
32
Memory Type
Non-Volatile, RAM, SRAM
Non-Volatile, RAM, SRAM
Non-Volatile, RAM, SRAM
Density
1 Mb
1 Mb
1 Mb
Address Bus Width
-
-
-
Access Time
70 ns
70 ns
70 ns
Frequency
70 GHz
70 GHz
70 GHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
4.75 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics M48Z128-70PM1 provided by its distributors.

NVRAM NVSRAM Parallel 1M-Bit 5V 32-Pin PMDIP Tube
5.0 V, 1 Mbit (128 Kbit x 8) ZEROPOWER® SRAM
EAR99 Through Hole M48Z128 Tube ic memory 70GHz 70ns 42.8mm 105mA
Non-Volatile SRAM Module, 128KX8, 70ns, CMOS, PDMA32
ZEROPOWER SRAM 1MB, 48Z128, DIP32
IC NVSRAM 1MBIT PARALLEL 32PMDIP
ZEROPOWER SRAM 1MB, 48Z128, DIP32; Memory Type:SRAM; Interface Type:Parallel; Memory Size:1Mbit; Memory Configuration:128K x 8bit; Time, Access:70ns; NVRAM Features:Internal Battery; Voltage, Memory Vcc:5V; Voltage, Supply Min:4.75V;;RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M48Z128-70PM1.