STMicroelectronics M48Z12-200PC1

Non-Volatile SRAM Module, 2KX8, 200ns, CMOS, PDIP24
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M48Z12-200PC1.

SHENGYU ELECTRONICS

Datasheet22 pages14 years ago

IHS

Newark

element14

Future Electronics

CAD Models

Download STMicroelectronics M48Z12-200PC1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.71
$ 17.71
Stock
196,329
65,608
65,608
Authorized Distributors
0
6
6
Case/Package
DIP
DIP
DIP
Number of Pins
24
24
24
Memory Type
Non-Volatile, RAM, SRAM
Non-Volatile, RAM, SRAM
Non-Volatile, RAM, SRAM
Density
16 kb
16 kb
16 kb
Address Bus Width
-
-
-
Access Time
200 ns
200 ns
200 ns
Frequency
200 GHz
200 GHz
200 GHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2010-05-10
LTD Date2010-11-10

Descriptions

Descriptions of STMicroelectronics M48Z12-200PC1 provided by its distributors.

Non-Volatile SRAM Module, 2KX8, 200ns, CMOS, PDIP24
EAR99 Through Hole M48Z12 Tube ic memory 200GHz 200ns 34.545mm 80mA
5 V, 16 Kbit (2 Kb x 8) ZEROPOWER® SRAM
IC NVSRAM 16KBIT 200NS 24PCDIP
Serial Flash Memory IC; Memory Type:NV SRAM; Memory Size:16Kbit; Memory Organization:2K x 8; Access Time, Tacc:200ns; Memory Voltage, Vcc:4.5V; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Termination Type:Through Hole ;RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M48Z12200PC1