STMicroelectronics M48T37Y-70MH1E

5.0 or 3.3 V, 256 Kbit (32 Kbit x 8) TIMEKEEPER® SRAM
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M48T37Y-70MH1E.

IHS

Datasheet30 pages15 years ago

SHENGYU ELECTRONICS

Mouser

iiiC

Verical

CAD Models

Download STMicroelectronics M48T37Y-70MH1E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.383
Stock
96,842
83,794
Authorized Distributors
0
6
Case/Package
SSOP
SSOP
Number of Pins
44
44
Memory Type
-
-
Density
-
-
Address Bus Width
-
-
Access Time
70 ns
70 ns
Frequency
70 GHz
70 GHz
Interface
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics M48T37Y-70MH1E provided by its distributors.

5.0 or 3.3 V, 256 Kbit (32 Kbit x 8) TIMEKEEPER® SRAM
Real Time Clock Parallel 32KByte 44-Pin SOH Tube
0 TIMER(S) REAL TIME CLOCK PDSO44
NVRAM 256KBITS + RTC-PB-FREE <AZ
IC RTC CLK/CALENDAR PAR 44-SOH
44-BSOP (0.337 8.56mm Width) requires SNAPHAT M48T37 8542.39.00.01 Alarm Leap Year Watchdog Timer rtc clock circuit 4.5V~5.5V 3mA @ 4.5V~5.5V 18.49mm 70GHz
NVRAM SNAPHAT 256K, 48T37, SOIC44; Memory Size:256Kbit; Memory Configuration:32K x 8; NVRAM Features:RTC; Interface Type:Parallel; Access Time:70ns; Supply Voltage Range:4.5V to 5.5V; Memory Case Style:SOIC; No. of Pins:44; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Base Number:48; Data Retention Time:10Yr; IC Generic Number:48T37; IC Temperature Range:Commercial; Interface:Parallel; Interface Type:Parallel; Logic Function Number:48T37; Memory Configuration:32K x 8; Memory Size:256Kbit; Memory Type:NVRAM; Memory Voltage Vcc:5V; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M48T37Y70MH1E