STMicroelectronics M48T37Y-70MH1

3.3V-5V 256 Kbit 32Kb x8 TIMEKEEPER SRAM
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M48T37Y-70MH1.

IHS

Datasheet30 pages15 years ago

Farnell

Mouser

Newark

Sierra IC

Alternate Parts

Price @ 1000
$ 11.383
Stock
102,284
96,374
Authorized Distributors
1
6
Case/Package
SSOP
SSOP
Number of Pins
-
44
Memory Type
-
-
Density
-
-
Address Bus Width
-
-
Access Time
70 ns
70 ns
Frequency
-
70 GHz
Interface
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics M48T37Y-70MH1 provided by its distributors.

3.3V-5V 256 Kbit 32Kb x8 TIMEKEEPER SRAM
Standard SRAM
M48T37Y-70MH1 ST
NVRAM SNAPHAT 256K, 48T37, SOIC44; Memory Type: SRAM; Memory Size: 256Kbit; NVRAM Memory Configuration: 32K x 8bit; Access Time: 70ns; Memory Case Style: SOIC; No. of Pins: 44Pins; Supply Voltage Max: 5.5V; Operating Temperatur

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M48T37Y70MH1