STMicroelectronics M48T37V-10MH1

Real Time Clock Parallel 32KByte 44-Pin SOH
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M48T37V-10MH1.

IHS

Datasheet30 pages15 years ago

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 13.839
Stock
75,181
169,003
Authorized Distributors
0
6
Case/Package
SSOP
SSOP
Number of Pins
44
44
Memory Type
-
-
Density
-
-
Address Bus Width
-
-
Access Time
100 ns
100 ns
Frequency
100 GHz
100 GHz
Interface
Parallel
Parallel
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-12-31
LTD Date2012-07-01

Descriptions

Descriptions of STMicroelectronics M48T37V-10MH1 provided by its distributors.

Real Time Clock Parallel 32KByte 44-Pin SOH
3.3V-5V 256 Kbit 32Kb x8 TIMEKEEPER SRAM
0 TIMER(S) REAL TIME CLOCK PDSO44
CRYSTAL 32.7680KHZ 9PF SMD
M48T37V-10MH1 ST SOP-44
Standard SRAM

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M48T37V10MH1