STMicroelectronics M48T18-150PC1

RTC IC, YY-MM-DD-dd, HH: MM: SS, 24Hr, Parallel, 4.5 V to 5.5 V, 28 Pins, PDIP
$ 33.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M48T18-150PC1.

IHS

Datasheet31 pages15 years ago

SHENGYU ELECTRONICS

element14

DigiKey

iiiC

Inventory History

3 month trend:
+41.54%

CAD Models

Download STMicroelectronics M48T18-150PC1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 33.85
$ 24.83
Stock
128,441
147,264
Authorized Distributors
6
6
Case/Package
DIP
DIP
Number of Pins
28
28
Memory Type
-
-
Density
-
-
Address Bus Width
-
8 b
Access Time
150 ns
150 ns
Frequency
32.768 kHz
32.768 kHz
Interface
-
-
Min Supply Voltage
4.5 V
4.75 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsM48T58Y-70PC1
M48T58Y-70PC1, REAL TIME CLOCK, 8192B RAM PARALLEL, 28-PIN PCDIP
STMicroelectronicsM48T18-100PC1
M48T18-100PC1, REAL TIME CLOCK, 8192B RAM PARALLEL, 28-PIN PCDIP
Texas InstrumentsBQ4822YMA-70
Real Time Clock Parallel 8Kbyte Clock/Calendar/Alarm/Timer/Interrupt 28-Pin DIP Module
STMicroelectronicsM48T58-70PC1
M48T58-70PC1, REAL TIME CLOCK, 8192B RAM PARALLEL, 28-PIN PCDIP
Texas InstrumentsBQ4830YMA-85
RTC Module With 32Kx8 NVSRAM 28-DIP MODULE 0 to 70
Texas InstrumentsBQ4845P-A4
Real Time Clock Parallel 16byte Clock/Calendar/Alarm/Timer/Interrupt 28-Pin PDIP Tube

Descriptions

Descriptions of STMicroelectronics M48T18-150PC1 provided by its distributors.

RTC IC, YY-MM-DD-dd, HH:MM:SS, 24Hr, Parallel, 4.5 V to 5.5 V, 28 Pins, PDIP
M48T18 Series 64 Kb (8 K x 8) 5 V 150 ns Timekeeper® SRAM - PCDIP-28
MEMORY, 64KBIT SRAM, 4.5 TO 5.5 V, 150, PCDIP 28 PIN, -0.3 V (MIN.), 2.2 V (MIN.
IC, SRAM TIMEKEEPER 64K; Date Format: YY-MM-DD-dd; Clock Format: HH: MM: SS; Clock IC Type: Timekeeper; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Clock IC Case Style: DIP; No. of Pins: 28Pins; IC Interface Type: Parallel

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M48T18-150PC1.