Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments BQ4822YMA-70

Real Time Clock Parallel 8Kbyte Clock/Calendar/Alarm/Timer/Interrupt 28-Pin DIP Module

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ4822YMA-70.

Newark

Datasheet18 pages11 years ago
Datasheet18 pages12 years ago
Datasheet19 pages12 years ago

Texas Instruments

Arrow Electronics

Mouser

iiiC

CAD Models

Download Texas Instruments BQ4822YMA-70 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

STMicroelectronicsM48T18-100PC1
M48T18-100PC1, REAL TIME CLOCK, 8192B RAM PARALLEL, 28-PIN PCDIP
STMicroelectronicsM48T18-150PC1
STMicroelectronics SRAM, 64Kbit, 28needle, Through hole mounting, 8Bit, PCDIPencapsulation
STMicroelectronicsM48T58Y-70PC1
M48T58Y-70PC1, REAL TIME CLOCK, 8192B RAM PARALLEL, 28-PIN PCDIP
Texas InstrumentsBQ4830YMA-85
PDIP 8542.39.00.01 Parallel Through Hole rtc clock circuit 5.5V 37.72mm 0.032MHz 70C
Texas InstrumentsBQ4845P-A4
Real Time Clock Parallel 16byte Clock/Calendar/Alarm/Timer/Interrupt 28-Pin PDIP Tube
Analog DevicesDS1685-5+
parallel connection PDIP-24 Real-time Clocks (RTC) ROHS

Descriptions

Descriptions of Texas Instruments BQ4822YMA-70 provided by its distributors.

Real Time Clock Parallel 8Kbyte Clock/Calendar/Alarm/Timer/Interrupt 28-Pin DIP Module
RTC Module With 8Kx8 NVSRAM Watchdog Timer uP Reset Interrupts and Battery Low Warning 28-DIP MODULE 0 to 70
28-DIP Module (0.61 15.49mm) BQ4822 8542.39.00.01 Alarm Leap Year Supervisor Watchdog Timer real time clock IC 4.5V~5.5V 6mA @ 2.2V~5.8V 37.72mm 0.032MHz
Real Time Clock IC; Date Format:BCD; Time Format:BCD; Clock IC Type:RTC; Interface Type:Parallel; Memory Organization:8K x 8bit; Supply Voltage Range:4.5V to 5.5V; Digital IC Case Style:DIP; No. of Pins:28 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.